
ATM0500D27K-T | |
|---|---|
DigiKey Part Number | 3387-ATM0500D27K-T-ND |
Manufacturer | |
Manufacturer Product Number | ATM0500D27K-T |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.14mm W x 0.14mm H | |
Dot Pitch | 0.05mm W x 0.14mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,76000 Kč | 1 286,76 Kč |
| 10 | 1 070,16300 Kč | 10 701,63 Kč |
| 100 | 945,52100 Kč | 94 552,10 Kč |
| Unit Price without VAT: | 1 286,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,97960 Kč |

