
ATM0430D44 | |
|---|---|
DigiKey Part Number | 2470-ATM0430D44-ND |
Manufacturer | |
Manufacturer Product Number | ATM0430D44 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 4.3" (109.22mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.12mm W x 0.11mm H | |
Dot Pitch | 0.04mm W x 0.11mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,16000 Kč | 861,16 Kč |
| 10 | 710,12200 Kč | 7 101,22 Kč |
| 100 | 660,70690 Kč | 66 070,69 Kč |
| Unit Price without VAT: | 861,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,00360 Kč |


