ACM2004D-NLW-BBW-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACM2004D-NLW-BBW-R
ACM2004D-NLW-BBW-R

ACM2004D-NLW-BBW-R

DigiKey Part Number
3387-ACM2004D-NLW-BBW-R-ND
Manufacturer
Manufacturer Product Number
ACM2004D-NLW-BBW-R
Description
DISPLAY LCD CHARACTER 20X4 TRANS
Customer Reference
Detailed Description
Character Display Module 5 x 8 Dots LED 98.00mm x 60.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AZ Displays
Series
Packaging
Box
Part Status
Not For New Designs
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
-
Display Mode
-
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
98.00mm x 60.00mm x 13.50mm
Viewing Area
76.00mm L x 25.20mm W
Backlight
LED
Voltage - Supply
2.7V ~ 5.5V
Dot Size
0.55mm W x 0.55mm H
Interface
-
Controller Type
KS0066
Operating Temperature
-
Text Color
-
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1425,14000 Kč425,14 Kč
10337,38400 Kč3 373,84 Kč
100286,47920 Kč28 647,92 Kč
Manufacturers Standard Package
Unit Price without VAT:425,14000 Kč
Unit Price with VAT:514,41940 Kč