
AWLT45326P-351-1G | |
|---|---|
DigiKey Part Number | 5838-AWLT45326P-351-1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWLT45326P-351-1G |
Description | LAN XFRMR 1CT:1CT 1G 350UH SMD |
Customer Reference | |
Detailed Description | 350µH LAN 1/2.5/5/10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AW Coil | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 1/2.5/5/10G Base-T | |
Inductance | 350µH | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.181" L x 0.134" W (4.60mm x 3.40mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 25 | 25,19760 Kč | 629,94 Kč |
| 500 | 17,84830 Kč | 8 924,15 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |








