
VS0601U | |
---|---|
DigiKey Part Number | 2937-VS0601U-ND |
Manufacturer | |
Manufacturer Product Number | VS0601U |
Description | MINI 6 CH SDI/HDMI SWITCHER |
Customer Reference | |
Detailed Description | 22 Port Desktop Network KVM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 22 | |
Peripherals | Audio, HDMI, SDI, Tally | |
Mounting Type | Desktop | |
Includes | DC Power Supply, USB Cable | |
Requires | - | |
Size | 12.99" L x 9.59" W x 2.64" H (330.0mm x 243.5mm x 67.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16 643,17000 Kč | 16 643,17 Kč |
Unit Price without VAT: | 16 643,17000 Kč |
---|---|
Unit Price with VAT: | 20 138,23570 Kč |