VS0601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS0601

DigiKey Part Number
2416-VS0601-ND
Manufacturer
Manufacturer Product Number
VS0601
Description
6CH SDI/HDMI VIDEO SWITCHER
Customer Reference
Detailed Description
12 Port Desktop Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AVMATRIX
Series
-
Packaging
Box
Part Status
Active
Type
Network KVM
Number of Ports
12
Peripherals
Audio, HDMI Monitor
Mounting Type
Desktop
Includes
-
Requires
-
Size
12.99" L x 9.59" W x 2.64" H (330.0mm x 243.5mm x 67.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AVMATRIX
A separate 937,35 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 601,67000 Kč15 601,67 Kč
Unit Price without VAT:15 601,67000 Kč
Unit Price with VAT:18 878,02070 Kč