
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 6 | |
Peripherals | - | |
Mounting Type | Rack Mount | |
Includes | AC Power Adapter (2), Mounting Bracket (2), USB Cable (2) | |
Requires | - | |
Size | 2.91" L x 1.61" W x 0.91" H (74.0mm x 41.0mm x 23.0mm) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 268,02000 Kč | 10 268,02 Kč |
| 5 | 9 974,05000 Kč | 49 870,25 Kč |
| Unit Price without VAT: | 10 268,02000 Kč |
|---|---|
| Unit Price with VAT: | 12 424,30420 Kč |



