
UC1118 | |
|---|---|
DigiKey Part Number | 2937-UC1118-ND |
Manufacturer | |
Manufacturer Product Number | UC1118 |
Description | SDI TO USB 3.1 GEN 1 CAPTURE |
Customer Reference | |
Detailed Description | 3 Port Rack Mount Network KVM |
Category | Number of Ports 3 |
Manufacturer AVMATRIX | Peripherals SDI, Type-C |
Series | Mounting Type Rack Mount |
Packaging Box | Includes USB Cable |
Part Status Active | Size 3.62" L x 2.28" W x 0.75" H (92.0mm x 58.0mm x 19.0mm) |
Type Network KVM |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 178,60000 Kč | 4 178,60 Kč |
| 5 | 4 094,61000 Kč | 20 473,05 Kč |
| 10 | 3 968,62200 Kč | 39 686,22 Kč |
| Unit Price without VAT: | 4 178,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 056,10600 Kč |



