SPZV50-258-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPZV50-258-553

DigiKey Part Number
243-SPZV50-258-553-ND
Manufacturer
Manufacturer Product Number
SPZV50-258-553
Description
STEREO ZOOM MICROSCOPE SPZV-50 [
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.7x ~ 50x
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Type
-
Magnification Range
6.7x ~ 50x
Field of View
1.35" ~ 0.14" (34.30mm ~ 3.60mm)
Working Distance
4.25" (108.0mm)
Illumination
-
Camera Type
-
Interface
-
Includes
Camera, Lens, Stand
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1111 829,39000 Kč111 829,39 Kč
Manufacturers Standard Package
Unit Price without VAT:111 829,39000 Kč
Unit Price with VAT:135 313,56190 Kč