
SPZV-50E-514-260 | |
|---|---|
DigiKey Part Number | 243-SPZV-50E-514-260-ND |
Manufacturer | |
Manufacturer Product Number | SPZV-50E-514-260 |
Description | EIDOS SYSTEM CONSISTING OF SPZV- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Camera Type | 5MP | |
Interface | USB | |
Includes | Camera, Monitor, Stand | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104 503,75000 Kč | 104 503,75 Kč |
| Unit Price without VAT: | 104 503,75000 Kč |
|---|---|
| Unit Price with VAT: | 126 449,53750 Kč |


