26800B-557 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Aven Tools
In Stock: 13
Unit Price: 1 901,04000 Kč
26800B-557
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26800B-557
First Look Episode 8: MAX86141

26800B-557

DigiKey Part Number
243-1320-ND
Manufacturer
Manufacturer Product Number
26800B-557
Description
FLEXIBLE ARM 18"
Customer Reference
Detailed Description
Arm, Flexible 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Type
Arm, Flexible
Arm Length
18.0" (457.2mm)
Base Size
-
For Use With/Related Products
Cameras, Digital Microscopes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 66
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.