
26800B-382-PRO | |
|---|---|
DigiKey Part Number | 243-26800B-382-PRO-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-382-PRO |
Description | MICROSCOPE TRINOCULAR STER PRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x Fiber Optic, 24W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | 0.04" ~ 2.71" (1.10mm ~ 68.90mm) | |
Working Distance | 3.30" (83.82mm) | |
Illumination | Fiber Optic, 24W | |
Camera Type | CMOS 1/2.8" | |
Interface | HDMI, USB | |
Includes | Adapter, Arm, Cable, Microscope, Monitor, Mount, Ring Light, Stand | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136 396,71000 Kč | 136 396,71 Kč |
| Unit Price without VAT: | 136 396,71000 Kč |
|---|---|
| Unit Price with VAT: | 165 040,01910 Kč |





