
26800B-373-9 | |
|---|---|
DigiKey Part Number | 243-26800B-373-9-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-373-9 |
Description | SPZV-50 MICROSCOPE WITH ULTRA GL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x Fiber Optic, 24W, LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | - | |
Working Distance | - | |
Illumination | Fiber Optic, 24W, LED | |
Camera Type | - | |
Interface | USB | |
Includes | Cable, Microscope, Stand | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116 653,34000 Kč | 116 653,34 Kč |
| Unit Price without VAT: | 116 653,34000 Kč |
|---|---|
| Unit Price with VAT: | 141 150,54140 Kč |




