New Product
Microscope, Digital 17x ~ 110x LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-140-533

DigiKey Part Number
243-26700-140-533-ND
Manufacturer
Manufacturer Product Number
26700-140-533
Description
MICROVUE DIGITAL MICROSCOPE WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Microscope, Digital 17x ~ 110x LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Type
Microscope, Digital
Magnification Range
17x ~ 110x
Field of View
0.14" ~ 1.35" (3.56mm ~ 34.29mm)
Working Distance
-
Illumination
LED
Camera Type
-
Interface
HDMI, USB
Includes
Lens, Monitor, Stand, USB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
169 154,81000 Kč69 154,81 Kč
Manufacturers Standard Package
Unit Price without VAT:69 154,81000 Kč
Unit Price with VAT:83 677,32010 Kč