Lamp, Magnifier 5 Diopter (2.25x), 6.00" (152.40mm) Diameter LED, White (48), UV (28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26504-LED-UV

DigiKey Part Number
243-26504-LED-UV-ND
Manufacturer
Manufacturer Product Number
26504-LED-UV
Description
PROVUE MAX MAGNIFYING LAMP LED/U
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 5 Diopter (2.25x), 6.00" (152.40mm) Diameter LED, White (48), UV (28)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
100 ~ 240V
Lens Style/Size
5 Diopter (2.25x), 6.00" (152.40mm) Diameter
Bulb
LED, White (48), UV (28)
Arm
32.00" (812.8mm)
Color
Black
Mounting Type
Edge Clamp
Cord Length
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 131
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 053,93000 Kč6 053,93 Kč
Manufacturers Standard Package
Unit Price without VAT:6 053,93000 Kč
Unit Price with VAT:7 325,25530 Kč