
26501-LED-INX-8D | |
|---|---|
DigiKey Part Number | 243-26501-LED-INX-8D-ND |
Manufacturer | |
Manufacturer Product Number | 26501-LED-INX-8D |
Description | IN-X MAGNIFYING LAMP 8 DIOPTER [ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 8 Diopter (3x) LED, (64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 100 ~ 240V | |
Lens Style/Size | 5 Diopter (2.25x), 8 Diopter (3x) | |
Bulb | LED, (64) | |
Arm | 36.00" (914.4mm) | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 408,80000 Kč | 6 408,80 Kč |
| Unit Price without VAT: | 6 408,80000 Kč |
|---|---|
| Unit Price with VAT: | 7 754,64800 Kč |






