
26501-LED-INX-15D | |
|---|---|
DigiKey Part Number | 243-26501-LED-INX-15D-ND |
Manufacturer | |
Manufacturer Product Number | 26501-LED-INX-15D |
Description | IN-X MAGNIFYING LAMP 15 DIOPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 15 Diopter (4.75x) LED, (64) |
Datasheet | Datasheet |
Category | Lens Style/Size 5 Diopter (2.25x), 15 Diopter (4.75x) |
Manufacturer Aven Tools | Bulb LED, (64) |
Series | Arm 36.00" (914.4mm) |
Packaging Box | Color White |
Part Status Active | Mounting Type Edge Clamp |
Lamp/Magnifier Type Lamp, Magnifier | Base Product Number |
Voltage 100 ~ 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 596,39000 Kč | 6 596,39 Kč |
| Unit Price without VAT: | 6 596,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 981,63190 Kč |





