Tweezers Plastic Covered Tips 11.81" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Plastic Covered Tips 11.81" (300.0mm)
18431
18431

18431

DigiKey Part Number
243-1457-ND
Manufacturer
Manufacturer Product Number
18431
Description
TWEEZER 11.81"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Plastic Covered Tips 11.81" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
Plastic Covered Tips
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
11.81" (300.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 440
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,95000 Kč242,95 Kč
5225,14000 Kč1 125,70 Kč
10217,87500 Kč2 178,75 Kč
25214,38960 Kč5 359,74 Kč
Manufacturers Standard Package
Unit Price without VAT:242,95000 Kč
Unit Price with VAT:293,96950 Kč