Tweezers Plastic Covered Tips 8.07" (205.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Plastic Covered Tips 8.07" (205.0mm)
18430
18430

18430

DigiKey Part Number
243-1413-ND
Manufacturer
Manufacturer Product Number
18430
Description
TWEEZER 8.07"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Plastic Covered Tips 8.07" (205.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
Plastic Covered Tips
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
8.07" (205.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Factory Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
5183,94200 Kč919,71 Kč
10178,04200 Kč1 780,42 Kč
25173,65360 Kč4 341,34 Kč
Manufacturers Standard Package
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč