Tweezers Pointed Ultra Fine 5 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18060-CS

DigiKey Part Number
243-1451-ND
Manufacturer
Manufacturer Product Number
18060-CS
Description
TWEEZER POINT ULTRA FINE 5 4.25"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Ultra Fine 5 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Straight
Length - Overall
4.25" (108.0mm)
Pattern Number
5
Material
Carbon Steel, Nickel Plated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
5156,98200 Kč784,91 Kč
10151,92100 Kč1 519,21 Kč
25146,98600 Kč3 674,65 Kč
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč