
18059USA | |
|---|---|
DigiKey Part Number | 243-1450-ND |
Manufacturer | |
Manufacturer Product Number | 18059USA |
Description | TWEEZER PNT RND ULTRA FINE 4.33" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 4 4.33" (110.0mm) |
Datasheet | Datasheet |
Category | Tip Type Ultra Fine |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Length - Overall 4.33" (110.0mm) |
Packaging Bulk | Pattern Number 4 |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,47000 Kč | 172,47 Kč |
| 5 | 159,79400 Kč | 798,97 Kč |
| 10 | 154,66400 Kč | 1 546,64 Kč |
| 25 | 149,95120 Kč | 3 748,78 Kč |
| Unit Price without VAT: | 172,47000 Kč |
|---|---|
| Unit Price with VAT: | 208,68870 Kč |



