Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 3 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 3 4.72" (120.0mm)
18053USA
18053USA

18053USA

DigiKey Part Number
243-1448-ND
Manufacturer
Manufacturer Product Number
18053USA
Description
TWEEZER POINT ULTRA FINE 3 4.72"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 3 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Ultra Fine
Manufacturer
Aven Tools
Tip Shape
Straight
Series
Length - Overall
4.72" (120.0mm)
Packaging
Bulk
Pattern Number
3
Part Status
Active
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic
Base Product Number
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 367
Factory Stock: 7 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,47000 Kč172,47 Kč
5159,79400 Kč798,97 Kč
10154,66400 Kč1 546,64 Kč
25149,95120 Kč3 748,78 Kč
Unit Price without VAT:172,47000 Kč
Unit Price with VAT:208,68870 Kč