Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Fine 1 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18043TT

DigiKey Part Number
243-1083-ND
Manufacturer
Manufacturer Product Number
18043TT
Description
TWEEZER POINT FINE STRONG 4.72"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Fine 1 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, Heat Resistant
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
1
Material
Titanium
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1852,53000 Kč852,53 Kč
5800,32200 Kč4 001,61 Kč
Unit Price without VAT:852,53000 Kč
Unit Price with VAT:1 031,56130 Kč