Tweezers Acid Resistant, Anti-Magnetic, Serrated Flat Strong OOD 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, Serrated Flat Strong OOD 4.72" (120.0mm)
18037USA
18037USA

18037USA

DigiKey Part Number
243-1269-ND
Manufacturer
Manufacturer Product Number
18037USA
Description
TWEEZER FLAT STRONG OOD 4.72"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Serrated Flat Strong OOD 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Strong
Manufacturer
Aven Tools
Tip Shape
Straight
Series
Length - Overall
4.72" (120.0mm)
Packaging
Bulk
Pattern Number
OOD
Part Status
Active
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic, Serrated
Base Product Number
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Factory Stock: 6 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
5183,94200 Kč919,71 Kč
10178,04200 Kč1 780,42 Kč
25173,65360 Kč4 341,34 Kč
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč