
13231 | |
|---|---|
DigiKey Part Number | 243-1265-ND |
Manufacturer | |
Manufacturer Product Number | 13231 |
Description | TUNING SET MULTI TIP CERAMIC 6PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tuning Tool Set Multiple Tips Ceramic Length |
Datasheet | Datasheet |
Category | Tip Shape Multiple Tips |
Manufacturer Aven Tools | Features Includes Case |
Packaging Bulk | Material Ceramic |
Part Status Active | Weight 0.3 lb (136.08 g) |
Tool Type Tuning Tool Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,44000 Kč | 1 427,44 Kč |
| 5 | 1 374,32000 Kč | 6 871,60 Kč |
| Unit Price without VAT: | 1 427,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,20240 Kč |










