10306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10306

DigiKey Part Number
243-1355-ND
Manufacturer
Manufacturer Product Number
10306
Description
PLIERS ELEC ROUND NOSE 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electronics Pliers Round Nose Smooth 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Round Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
ESD Safe, Includes Cutter, Soft Grips
Length
5.00" (127.0mm)
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1420,14000 Kč420,14 Kč
5389,35400 Kč1 946,77 Kč
10381,18900 Kč3 811,89 Kč
Manufacturers Standard Package
Unit Price without VAT:420,14000 Kč
Unit Price with VAT:508,36940 Kč