Buzzers Panel Mount Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

812510405

DigiKey Part Number
4373-812510405-ND
Manufacturer
Manufacturer Product Number
812510405
Description
BUZZER PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Panel Mount Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Voltage Range
12 ~ 24V
Operating Mode
Steady, Flashing
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount
Termination
Screw Terminal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 010,00000 Kč1 010,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 010,00000 Kč
Unit Price with VAT:1 222,10000 Kč