


Q14F5BZZRGB24ECA | |
|---|---|
DigiKey Part Number | 679-Q14F5BZZRGB24ECA-ND |
Manufacturer | |
Manufacturer Product Number | Q14F5BZZRGB24ECA |
Description | LED PNL IND RGB DIFF WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 100° 24V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | Clear | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 220mcd Red, 500mcd Green, 100mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,78000 Kč | 933,78 Kč |
| 25 | 721,47440 Kč | 18 036,86 Kč |
| 100 | 669,84460 Kč | 66 984,46 Kč |
| Unit Price without VAT: | 933,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,87380 Kč |







