20 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Circular Connector Receptacle, Male Pins Solder Cup
227C-20M03
227C-20M03
227C-20M03
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

227C-20M03

DigiKey Part Number
4827-227C-20M03-ND
Manufacturer
Manufacturer Product Number
227C-20M03
Description
C SIZE WATERPROOF CONNECTOR,PANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
227C-20M03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
20
Grade
-
Qualification
-
Shell Size - Insert
C
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1312,66000 Kč312,66 Kč
10265,64600 Kč2 656,46 Kč
100225,79780 Kč22 579,78 Kč
1 000191,97044 Kč191 970,44 Kč
Manufacturers Standard Package
Unit Price without VAT:312,66000 Kč
Unit Price with VAT:378,31860 Kč