Connector Cap (Cover) C Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227C-0001

DigiKey Part Number
4827-227C-0001-ND
Manufacturer
Manufacturer Product Number
227C-0001
Description
C SIZE WATERPROOF COVER,LOCK BAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) C Black
Datasheet
 Datasheet
EDA/CAD Models
227C-0001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Circular Connectors
Shell Size - Insert
C
Material
Polyamide (PA66), Nylon 6/6
Features
Bayonet Lock, Contains Strap with Ring, Waterproof
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1069,39800 Kč693,98 Kč
3064,21900 Kč1 926,57 Kč
5061,94000 Kč3 097,00 Kč
10058,98340 Kč5 898,34 Kč
25055,28940 Kč13 822,35 Kč
50052,65122 Kč26 325,61 Kč
1 00050,13944 Kč50 139,44 Kč
2 50047,00335 Kč117 508,38 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč