
217C-CG10 | |
|---|---|
DigiKey Part Number | 4827-217C-CG10TR-ND - Tape & Reel (TR) 4827-217C-CG10CT-ND - Cut Tape (CT) 4827-217C-CG10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217C-CG10 |
Description | USB4 GEN3 TYPE C MID-MOUNT RECEP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 217C-CG10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 60,75000 Kč | 607,50 Kč |
| 25 | 56,95280 Kč | 1 423,82 Kč |
| 50 | 54,22900 Kč | 2 711,45 Kč |
| 100 | 51,63780 Kč | 5 163,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 47,78490 Kč | 14 335,47 Kč |
| 600 | 45,50448 Kč | 27 302,69 Kč |
| 900 | 44,22161 Kč | 39 799,45 Kč |
| 1 500 | 42,65713 Kč | 63 985,69 Kč |
| 2 100 | 41,65745 Kč | 87 480,64 Kč |
| 3 000 | 40,62320 Kč | 121 869,60 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |


