
217C-AE05 | |
|---|---|
cms-digikey-product-number | 4827-217C-AE05TR-ND - Tape & Reel (TR) 4827-217C-AE05CT-ND - Cut Tape (CT) 4827-217C-AE05DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 217C-AE05 |
cms-description | USB TYPE C MID-MOUNT HYBRID , WA |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
cms-eda-cad-models | 217C-AE05 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 1.5A, 5A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 106,30000 Kč | 106,30 Kč |
| 10 | 90,26200 Kč | 902,62 Kč |
| 25 | 84,59560 Kč | 2 114,89 Kč |
| 50 | 80,55420 Kč | 4 027,71 Kč |
| 100 | 76,70830 Kč | 7 670,83 Kč |
| 250 | 71,90512 Kč | 17 976,28 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 700 | 66,86923 Kč | 46 808,46 Kč |
| 1 400 | 63,68031 Kč | 89 152,43 Kč |
| 2 100 | 61,88630 Kč | 129 961,23 Kč |
| 3 500 | 59,69840 Kč | 208 944,40 Kč |
| Unit Price without VAT: | 106,30000 Kč |
|---|---|
| Unit Price with VAT: | 128,62300 Kč |











