
217C-AE05 | |
|---|---|
DigiKey Part Number | 4827-217C-AE05TR-ND - Tape & Reel (TR) 4827-217C-AE05CT-ND - Cut Tape (CT) 4827-217C-AE05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217C-AE05 |
Description | USB TYPE C MID-MOUNT HYBRID , WA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 217C-AE05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 1.5A, 5A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 90,03900 Kč | 900,39 Kč |
| 25 | 84,38680 Kč | 2 109,67 Kč |
| 50 | 80,35520 Kč | 4 017,76 Kč |
| 100 | 76,51880 Kč | 7 651,88 Kč |
| 250 | 71,72748 Kč | 17 931,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 66,70404 Kč | 46 692,83 Kč |
| 1 400 | 63,52300 Kč | 88 932,20 Kč |
| 2 100 | 61,73342 Kč | 129 640,18 Kč |
| 3 500 | 59,55093 Kč | 208 428,26 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |









