
210A-11C0A-RA10 | |
|---|---|
DigiKey Part Number | 4827-210A-11C0A-RA10-ND |
Manufacturer | |
Manufacturer Product Number | 210A-11C0A-RA10 |
Description | RJ45 JACK SHIELDED TYPE 1X1, VER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | 210A-11C0A-RA10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 33,86900 Kč | 338,69 Kč |
| 25 | 31,75200 Kč | 793,80 Kč |
| 50 | 30,23200 Kč | 1 511,60 Kč |
| 100 | 28,78800 Kč | 2 878,80 Kč |
| 250 | 26,98440 Kč | 6 746,10 Kč |
| 500 | 25,69616 Kč | 12 848,08 Kč |
| 1 000 | 24,46978 Kč | 24 469,78 Kč |
| 2 500 | 22,93844 Kč | 57 346,10 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |



