


123A-85M02 | |
|---|---|
DigiKey Part Number | 4827-123A-85M02TR-ND - Tape & Reel (TR) 4827-123A-85M02CT-ND - Cut Tape (CT) 4827-123A-85M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-85M02 |
Description | M.2 GEN5 SOCKET, H8.5 M KEY 0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-85M02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 102,55400 Kč | 1 025,54 Kč |
| 25 | 96,12880 Kč | 2 403,22 Kč |
| 50 | 91,53860 Kč | 4 576,93 Kč |
| 100 | 87,16690 Kč | 8 716,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 81,70992 Kč | 20 427,48 Kč |
| 500 | 77,81144 Kč | 38 905,72 Kč |
| 750 | 75,61856 Kč | 56 713,92 Kč |
| 1 250 | 72,94437 Kč | 91 180,46 Kč |
| 1 750 | 71,23494 Kč | 124 661,14 Kč |
| 2 500 | 69,46693 Kč | 173 667,33 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |




