


115T-AAA1 | |
|---|---|
DigiKey Part Number | 4827-115T-AAA1TR-ND - Tape & Reel (TR) 4827-115T-AAA1CT-ND - Cut Tape (CT) 4827-115T-AAA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115T-AAA1 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115T-AAA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 $ | 3,31 $ |
| 10 | 2,81300 $ | 28,13 $ |
| 25 | 2,63680 $ | 65,92 $ |
| 50 | 2,51060 $ | 125,53 $ |
| 100 | 2,39070 $ | 239,07 $ |
| 250 | 2,24096 $ | 560,24 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13404 $ | 1 067,02 $ |
| 1 000 | 2,03221 $ | 2 032,21 $ |
| 1 500 | 1,97494 $ | 2 962,41 $ |
| 2 500 | 1,90509 $ | 4 762,72 $ |
| 3 500 | 1,86045 $ | 6 511,57 $ |
| 5 000 | 1,81427 $ | 9 071,35 $ |
| Unit Price without VAT: | 3,31000 $ |
|---|---|
| Unit Price with VAT: | 4,00510 $ |









