115S-ACA3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
115S-ACA3
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

115S-ACA3

DigiKey Part Number
4827-115S-ACA3TR-ND - Tape & Reel (TR)
4827-115S-ACA3CT-ND - Cut Tape (CT)
4827-115S-ACA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115S-ACA3
Description
NANO SIM TRAY TYPE, PIN L=16.3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Tray For NANO SIM Card
Datasheet
 Datasheet
EDA/CAD Models
115S-ACA3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Tray
For Use With/Related Products
NANO SIM Card
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,02000 Kč47,02 Kč
1039,86400 Kč398,64 Kč
2537,37600 Kč934,40 Kč
5035,58660 Kč1 779,33 Kč
10033,88470 Kč3 388,47 Kč
25031,76244 Kč7 940,61 Kč
50030,24610 Kč15 123,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,80258 Kč28 802,58 Kč
2 00027,42866 Kč54 857,32 Kč
3 00026,65575 Kč79 967,25 Kč
5 00025,71301 Kč128 565,05 Kč
7 00025,11061 Kč175 774,27 Kč
Manufacturers Standard Package
Unit Price without VAT:47,02000 Kč
Unit Price with VAT:56,89420 Kč