


115S-ACA2 | |
|---|---|
DigiKey Part Number | 4827-115S-ACA2TR-ND - Tape & Reel (TR) 4827-115S-ACA2CT-ND - Cut Tape (CT) 4827-115S-ACA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115S-ACA2 |
Description | CARD TRAY FOR 115S-ACA0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector NANO SIM |
Datasheet | Datasheet |
EDA/CAD Models | 115S-ACA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | - | |
Connector Type | Tray | |
Insertion, Removal Method | - | |
Ejector Side | - | |
Mounting Type | - | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 37,72080 Kč | 943,02 Kč |
| 50 | 35,91500 Kč | 1 795,75 Kč |
| 100 | 34,19730 Kč | 3 419,73 Kč |
| 250 | 32,05556 Kč | 8 013,89 Kč |
| 500 | 30,52522 Kč | 15 262,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,06837 Kč | 29 068,37 Kč |
| 2 000 | 27,68177 Kč | 55 363,54 Kč |
| 3 000 | 26,90173 Kč | 80 705,19 Kč |
| 5 000 | 25,95029 Kč | 129 751,45 Kč |
| 7 000 | 25,34234 Kč | 177 396,38 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |




