16 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

115H-BA00

DigiKey Part Number
4827-115H-BA00TR-ND - Tape & Reel (TR)
4827-115H-BA00CT-ND - Cut Tape (CT)
4827-115H-BA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115H-BA00
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
115H-BA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
16
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.118" (3.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1038,63600 Kč386,36 Kč
2536,21720 Kč905,43 Kč
5034,48300 Kč1 724,15 Kč
10032,83670 Kč3 283,67 Kč
25030,77888 Kč7 694,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70028,62177 Kč20 035,24 Kč
1 40027,25616 Kč38 158,62 Kč
2 10026,48778 Kč55 624,34 Kč
3 50025,55097 Kč89 428,40 Kč
4 90024,95209 Kč122 265,24 Kč
7 00024,33269 Kč170 328,83 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč