


115B-BAA0-R01 | |
|---|---|
DigiKey Part Number | 4827-115B-BAA0-R01TR-ND - Tape & Reel (TR) 4827-115B-BAA0-R01CT-ND - Cut Tape (CT) 4827-115B-BAA0-R01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115B-BAA0-R01 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115B-BAA0-R01 Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Height Above Board 0.091" (2.30mm) |
Card Type SIM Card | Mounting Feature Normal, Standard - Top |
Number of Positions 8 | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 25 | 27,60800 Kč | 690,20 Kč |
| 50 | 26,28940 Kč | 1 314,47 Kč |
| 100 | 25,03380 Kč | 2 503,38 Kč |
| 250 | 23,46400 Kč | 5 866,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 22,57898 Kč | 14 676,34 Kč |
| 1 300 | 21,50131 Kč | 27 951,70 Kč |
| 1 950 | 20,89516 Kč | 40 745,56 Kč |
| 3 250 | 20,15595 Kč | 65 506,84 Kč |
| 4 550 | 19,68343 Kč | 89 559,61 Kč |
| 6 500 | 19,19466 Kč | 124 765,29 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |





