6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

115B-AAA0-R01

DigiKey Part Number
4827-115B-AAA0-R01TR-ND - Tape & Reel (TR)
4827-115B-AAA0-R01CT-ND - Cut Tape (CT)
4827-115B-AAA0-R01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115B-AAA0-R01
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
115B-AAA0-R01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.091" (2.30mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,23400 Kč272,34 Kč
2525,51680 Kč637,92 Kč
5024,29880 Kč1 214,94 Kč
10023,13560 Kč2 313,56 Kč
25021,68588 Kč5 421,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65020,27146 Kč13 176,45 Kč
1 30019,30395 Kč25 095,14 Kč
1 95018,75972 Kč36 581,45 Kč
3 25018,09601 Kč58 812,03 Kč
4 55017,67182 Kč80 406,78 Kč
6 50017,23303 Kč112 014,69 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč