
SF7W006S1BR1000 | |
|---|---|
DigiKey Part Number | 670-3059-2-ND - Tape & Reel (TR) 670-3059-1-ND - Cut Tape (CT) 670-3059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF7W006S1BR1000 |
Description | CONN SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,39000 Kč | 443,90 Kč |
| 25 | 41,60960 Kč | 1 040,24 Kč |
| 50 | 39,62320 Kč | 1 981,16 Kč |
| 100 | 37,73130 Kč | 3 773,13 Kč |
| 250 | 35,36736 Kč | 8 841,84 Kč |
| 500 | 33,67912 Kč | 16 839,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,07193 Kč | 32 071,93 Kč |
| 2 000 | 30,54212 Kč | 61 084,24 Kč |
| 3 000 | 29,68144 Kč | 89 044,32 Kč |
| 5 000 | 28,63191 Kč | 143 159,55 Kč |
| 7 000 | 27,96094 Kč | 195 726,58 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |




