


112A-TAAR-R03 | |
|---|---|
DigiKey Part Number | 4827-112A-TAAR-R03TR-ND - Tape & Reel (TR) 4827-112A-TAAR-R03CT-ND - Cut Tape (CT) 4827-112A-TAAR-R03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 112A-TAAR-R03 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 112A-TAAR-R03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.070" (1.78mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 25 | 42,18920 Kč | 1 054,73 Kč |
| 50 | 40,17340 Kč | 2 008,67 Kč |
| 100 | 38,25420 Kč | 3 825,42 Kč |
| 250 | 35,85788 Kč | 8 964,47 Kč |
| 500 | 34,14610 Kč | 17 073,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,51687 Kč | 32 516,87 Kč |
| 2 000 | 30,96575 Kč | 61 931,50 Kč |
| 3 000 | 30,09307 Kč | 90 279,21 Kč |
| 5 000 | 29,02894 Kč | 145 144,70 Kč |
| 7 000 | 28,34889 Kč | 198 442,23 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |











