
104I-TA01 | |
|---|---|
DigiKey Part Number | 4827-104I-TA01TR-ND - Tape & Reel (TR) 4827-104I-TA01CT-ND - Cut Tape (CT) 4827-104I-TA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104I-TA01 |
Description | SD 4.0 SOCKET ,TOP MOUNT, PUSH-P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 (18 + 1) Position Card Connector Secure Digital - SD Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 104I-TA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 19 (18 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount | |
Features | Board Guide, Switch | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 76,76900 Kč | 767,69 Kč |
| 25 | 71,96560 Kč | 1 799,14 Kč |
| 50 | 68,52200 Kč | 3 426,10 Kč |
| 100 | 65,25080 Kč | 6 525,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 60,38333 Kč | 18 115,00 Kč |
| 600 | 57,50228 Kč | 34 501,37 Kč |
| 900 | 55,88143 Kč | 50 293,29 Kč |
| 1 500 | 53,90512 Kč | 80 857,68 Kč |
| 2 100 | 52,64164 Kč | 110 547,44 Kč |
| 3 000 | 51,33506 Kč | 154 005,18 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |




