


104H-TDA0-R01 | |
|---|---|
DigiKey Part Number | 4827-104H-TDA0-R01TR-ND - Tape & Reel (TR) 4827-104H-TDA0-R01CT-ND - Cut Tape (CT) 4827-104H-TDA0-R01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104H-TDA0-R01 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 104H-TDA0-R01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 12 (9 + 3) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,37700 Kč | 613,77 Kč |
| 25 | 57,52600 Kč | 1 438,15 Kč |
| 50 | 54,77960 Kč | 2 738,98 Kč |
| 100 | 52,16320 Kč | 5 216,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 46,91047 Kč | 21 109,71 Kč |
| 900 | 44,67231 Kč | 40 205,08 Kč |
| 1 350 | 43,41313 Kč | 58 607,73 Kč |
| 2 250 | 41,87785 Kč | 94 225,16 Kč |
| 3 150 | 40,89657 Kč | 128 824,20 Kč |
| 4 500 | 39,88150 Kč | 179 466,75 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |



