Parametric Equivalent
Parametric Equivalent

AF480GSTCJ-7BFIP | |
|---|---|
DigiKey Part Number | 1282-AF480GSTCJ-7BFIP-ND |
Manufacturer | |
Manufacturer Product Number | AF480GSTCJ-7BFIP |
Description | SSD 480GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.90mm x 9.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 5 213,70792 Kč | 125 128,99 Kč |
| Unit Price without VAT: | 5 213,70792 Kč |
|---|---|
| Unit Price with VAT: | 6 308,58658 Kč |


