AF480GSTCJ-7BEIP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 5 335,41250 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 5 213,70792 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF480GSTCJ-7BEIP

DigiKey Part Number
1282-AF480GSTCJ-7BEIP-ND
Manufacturer
Manufacturer Product Number
AF480GSTCJ-7BEIP
Description
SSD 480GB 2.5" TLC SATA III 5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
500MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.90mm x 9.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
245 088,06583 Kč122 113,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 088,06583 Kč
Unit Price with VAT:6 156,55965 Kč