AF16GUD3-WAAXX is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


ATP Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Delkin Devices, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Memory Card microSD™ 16GB Class 10 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card microSD™ 16GB Class 10 MLC
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

AF16GUD3-WAAXX

DigiKey Part Number
1282-AF16GUD3-WAAXX-ND
Manufacturer
Manufacturer Product Number
AF16GUD3-WAAXX
Description
MEM CARD MICROSD 16GB CLS 10 MLC
Customer Reference
Detailed Description
Memory Card microSD™ 16GB Class 10 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
16GB
Speed
Class 10
Technology
MLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.