ATP microSDHC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF32GUD4-BBBXM

DigiKey Part Number
1282-AF32GUD4-BBBXM-ND
Manufacturer
Manufacturer Product Number
AF32GUD4-BBBXM
Description
MEM CRD MICSDHC 32GB 10UHS 1 TLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card microSDHC™ 32GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
microSDHC™
Memory Size
32GB
Speed
Class 10, UHS Class 1
Technology
TLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1307,30000 Kč307,30 Kč
10285,10500 Kč2 851,05 Kč
25276,21200 Kč6 905,30 Kč
50269,51680 Kč13 475,84 Kč
120261,14133 Kč31 336,96 Kč
360250,82094 Kč90 295,54 Kč
600246,11452 Kč147 668,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:307,30000 Kč
Unit Price with VAT:371,83300 Kč