AF008GEC5A-2001A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AF008GEC5A-2001A2
ATP e.MMC Production Process

AF032GEC5X-2001IX

DigiKey Part Number
1282-AF032GEC5X-2001IX-ND
Manufacturer
Manufacturer Product Number
AF032GEC5X-2001IX
Description
IC FLASH 256GBIT EMMC 153BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 256Gbit eMMC 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
32G x 8
Memory Interface
eMMC
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-BGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1581,61000 Kč581,61 Kč
10538,35400 Kč5 383,54 Kč
25521,21480 Kč13 030,37 Kč
50508,35760 Kč25 417,88 Kč
100495,65590 Kč49 565,59 Kč
250479,16032 Kč119 790,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:581,61000 Kč
Unit Price with VAT:703,74810 Kč